MAX6618AUB+

Analog Devices / Maxim Integrated
700-MAX6618AUB
MAX6618AUB+

Mfr.:

Description:
Interface - Specialised PECI-to-I C Translator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,30 € 7,30 €
5,10 € 51,00 €
4,86 € 243,00 €
4,22 € 422,00 €
4,03 € 1.007,50 €
3,67 € 1.835,00 €
3,26 € 3.260,00 €
3,17 € 7.925,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
PECI to I2C Translator
3.6 V
3 V
7 mA
- 20 C
+ 120 C
SMD/SMT
UMAX-10
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 3 V to 3.6 V
Packaging: Tube
Pd - Power Dissipation: 444 mW
Product: Translators
Product Type: Interface - Specialized
Series: MAX6618
Factory Pack Quantity: 50
Subcategory: Interface ICs
Part # Aliases: MAX6618 90-DX45A+CDX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99