MAX6615AEE+

Analog Devices / Maxim Integrated
700-MAX6615AEE
MAX6615AEE+

Mfr.:

Description:
Board Mount Temperature Sensors Dual-Channel Temperature Monitors and Fa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 755

Stock:
755 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,71 € 5,71 €
5,15 € 25,75 €
4,94 € 49,40 €
4,69 € 117,25 €
4,52 € 226,00 €
4,34 € 434,00 €
4,09 € 2.045,00 €
3,81 € 3.810,00 €
3,75 € 9.375,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,29 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX6615AEE+T
Analog Devices / Maxim Integrated
Board Mount Temperature Sensors Dual-Channel Temperature Monitors and Fa

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
QSOP-16
2-Wire, I2C, SMBus
3 V
5.5 V
Remote
11 bit
Shutdown
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 500 uA
Pd - Power Dissipation: 666.7 mW
Product: Hardware Monitors
Product Type: Board Mount Temperature Sensor ICs
Series: MAX6615
Factory Pack Quantity: 100
Subcategory: Sensors
Type: Thermal Monitor and Fan Controller
Part # Aliases: MAX6615
Unit Weight: 85,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.