MAX6613MXK+T

Analog Devices / Maxim Integrated
700-MAX6613MXKT
MAX6613MXK+T

Mfr.:

Description:
Board Mount Temperature Sensors Low-Voltage Analog Temperature Sensor in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27.263

Stock:
27.263 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,33 € 1,33 €
1,19 € 5,95 €
1,06 € 10,60 €
1,01 € 50,50 €
0,972 € 97,20 €
0,886 € 443,00 €
0,835 € 835,00 €
Full Reel (Order in multiples of 2500)
0,79 € 1.975,00 €
0,774 € 3.870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 4 C
- 55 C
+ 130 C
SC-70-5
1.8 V
5.5 V
Local
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Gain: - 11.23 mV / C
Operating Supply Current: 7.5 uA
Pd - Power Dissipation: 246.9 mW
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: MAX6613
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Temperature Sensor
Part # Aliases: MAX6613
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99