MAX6608IUK+T

Analog Devices / Maxim Integrated
700-MAX6608IUKT
MAX6608IUK+T

Mfr.:

Description:
Board Mount Temperature Sensors Low-Voltage Analog Temperature Sensors i

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.887

Stock:
1.887 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,75 € 1,75 €
1,63 € 8,15 €
1,40 € 14,00 €
1,34 € 67,00 €
1,26 € 126,00 €
1,17 € 585,00 €
1,14 € 1.140,00 €
Full Reel (Order in multiples of 2500)
1,08 € 2.700,00 €
1,05 € 5.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 2 C
- 20 C
+ 85 C
SOT-23-5
1.8 V
3.6 V
Local
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Gain: 10 mV / C
Operating Supply Current: 8 uA
Pd - Power Dissipation: 245 mW
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: MAX6608
Factory Pack Quantity: 2500
Subcategory: Sensors
Temperature Threshold: + 85 C
Type: Temperature Sensor
Part # Aliases: MAX6608
Unit Weight: 17,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.