MAX6581TG9A+

Analog Devices / Maxim Integrated
700-MAX6581TG9A+
MAX6581TG9A+

Mfr.:

Description:
Board Mount Temperature Sensors 1 C Accurate 8-Channel Temperature Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 142

Stock:
142 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,18 € 4,18 €
3,75 € 18,75 €
3,59 € 35,90 €
3,41 € 85,25 €
3,20 € 160,00 €
3,08 € 231,00 €
2,88 € 1.512,00 €
2,79 € 2.929,50 €
2,74 € 6.987,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,02 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX6581TG9A+T
Analog Devices / Maxim Integrated
Board Mount Temperature Sensors 1 C Accurate 8-Channel Temperature Sensor

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
TQFN-24
2-Wire, I2C, SMBus
3 V
3.6 V
Remote
11 bit
Shutdown
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 4 uA
Pd - Power Dissipation: 2.222 W
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: MAX6581
Factory Pack Quantity: 75
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Multichannel Temperature Sensor
Part # Aliases: MAX6581
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Digital Temperature Sensors

Analog Devices Inc. Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. ADI provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.