MAX6517UKP095+T

Analog Devices / Maxim Integrated
700-MAX6517UKP095T
MAX6517UKP095+T

Mfr.:

Description:
Board Mount Temperature Sensors Low-Cost, 2.7V to 5.5V, Analog Temperatu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2.500 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,58 € 2,58 €
2,30 € 11,50 €
2,07 € 20,70 €
1,99 € 99,50 €
1,91 € 191,00 €
1,75 € 875,00 €
1,69 € 1.690,00 €
Full Reel (Order in multiples of 2500)
1,63 € 4.075,00 €
1,53 € 7.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 1.5 C
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Temperature Switch
Product Type: Board Mount Temperature Sensor ICs
Series: MAX6517
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: MAX6517
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99