MAX6496ATA+T

Analog Devices / Maxim Integrated
700-MAX6496ATAT
MAX6496ATA+T

Mfr.:

Description:
Supervisory Circuits 72V, Overvoltage-Protection Switches/Lim

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.706

Stock:
1.706 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1706 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,14 € 10,14 €
8,12 € 81,20 €
7,89 € 197,25 €
7,16 € 716,00 €
7,13 € 1.782,50 €
6,95 € 3.475,00 €
6,88 € 6.880,00 €
Full Reel (Order in multiples of 2500)
6,44 € 16.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
11,44 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX6496ATA+
Analog Devices / Maxim Integrated
Supervisory Circuits 72V, Overvoltage-Protection Switches/Lim

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TDFN-EP-8
Adjustable
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
72 V
- 40 C
+ 125 C
MAX6496
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: MAX6496EVKIT+
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 5.5 V
Part # Aliases: MAX6496
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99