MAX6452UT29L+T

Analog Devices / Maxim Integrated
700-MAX6452UT29LT
MAX6452UT29L+T

Mfr.:

Description:
Supervisory Circuits P Reset Circuits with Long Manual Reset Setup Period

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
52.500 Can Dispatch in 20 Days
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,26 € 10.650,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-6
2.925 V
1 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
210 ms
5.5 V
- 40 C
+ 85 C
2.5 %
MAX6452
Reel
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Current: 7 uA
Overvoltage Threshold: Adjustable
Pd - Power Dissipation: 696 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: Adjustable
Part # Aliases: MAX6452
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

MAX6443-MAX6452 Microprocessor Reset Circuits

Analog Devices MAX6443-MAX6452 low-current microprocessor reset circuits feature single or dual manual reset inputs with an extended setup period. Because of the extended setup period, short switch closures (nuisance resets) are ignored. On all Analog Devices MAX644x and MAX645x microprocessor reset circuits, the reset output asserts when monitored supply voltages drop below the specified threshold. The rest output remains asserted for the reset time (210ms typ.) after all monitored supplies exceed their reset thresholds. The reset output is a one-shot pulse asserted for the reset timeout period (140ms min.) when selected manual reset inputs are held low for an extended setup time. These Analog Devices devices ignore manual reset transitions of less than the extended setup timeout period. The MAX6443-MAX6448 are single fixed-voltage microprocessor supervisors. The MAX6443 / MAX6444 have a single extended manual reset input. The MAX6445 and MAX6446 have two extended manual reset inputs. The MAX6447 / MAX6448 has one extended and one immediate manual reset input. MAX6449-MAX6452 devices have one fixed-threshold microprocessor supervisor and one adjustable-threshold microprocessor supervisor. The MAX6449 and MAX6450 have two delayed manual reset inputs. MAX6451 and MAX6452 devices have one delayed and one immediate manual reset input. Analog Devices MAX644x / MAX645x devices are ideal for set-top boxes, consumer electronics, DVD players, and more.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.