MAX6427DHUR+T

Analog Devices / Maxim Integrated
700-MAX6427DHURT
MAX6427DHUR+T

Mfr.:

Description:
Battery Management Low-Power, Single/Dual-Level Battery Monitors with Hysteresis

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.438

Stock:
2.438 Can Dispatch Immediately
Quantities greater than 2438 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,93 € 4,93 €
3,26 € 32,60 €
2,98 € 74,50 €
2,53 € 253,00 €
2,40 € 600,00 €
2,15 € 1.075,00 €
2,08 € 2.080,00 €
Full Reel (Order in multiples of 2500)
1,77 € 4.425,00 €
1,73 € 8.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion, Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
20 mA
1.6 V to 5.5 V
SOT-23-3
SMD/SMT
MAX6427
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX6427
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99