MAX6384XS26D4+T

Analog Devices / Maxim Integrated
700-MAX6384XS26D4+T
MAX6384XS26D4+T

Mfr.:

Description:
Supervisory Circuits SC70/ DFN, Single/Dual Low-Voltage, Low-Power P Reset Circuits

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.470

Stock:
2.470 Can Dispatch Immediately
Quantities greater than 2470 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,30 € 4,30 €
3,24 € 32,40 €
2,98 € 74,50 €
2,68 € 268,00 €
2,56 € 640,00 €
Full Reel (Order in multiples of 2500)
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SC-70-4L
2.63 V
1 Input
Active Low, Push-Pull
Manual Reset
No Watchdog
No Backup
2.24 s
5.5 V
- 40 C
+ 125 C
2.5 %
MAX6384XS
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Operating Supply Current: 7 uA
Overvoltage Threshold: 2.69 V
Pd - Power Dissipation: 245 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 2.56 V
Part # Aliases: MAX6384XS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.