MAX6383LT26D3+T

Analog Devices / Maxim Integrated
700-MAX6383LT26D3T
MAX6383LT26D3+T

Mfr.:

Description:
Supervisory Circuits SC70/ DFN, Single/Dual Low-Voltage, Low-Power P Reset Circuits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,87 € 9.675,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
UDFN-6
2.63 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
280 ms
5.5 V
- 40 C
+ 125 C
2.5 %
MAX6383LT
Reel
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Operating Supply Current: 7 uA
Overvoltage Threshold: 1.61 V
Pd - Power Dissipation: 167.7 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 1.54 V
Part # Aliases: MAX6383LT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

MAX6381-90 Microprocessor Supervisory Circuit

Analog Devices MAX6381-90 Microprocessor Supervisory Circuits monitor power-supply voltages from +1.8V to +5.0V while consuming only 3μA of supply current at +1.8V. MAX6381/MAX6384/MAX6387 have a push-pull active-low reset output. MAX6382/MAX6385/MAX6388 have a push-pull active-high reset output, and MAX6383/MAX6386/MAX6389/MAX6390 have an open-drain active-low reset output. MAX6384/MAX6385/MAX6386 also feature a debounced manual reset input (with internal pullup resistor). MAX6387/MAX6388/MAX6389 have an auxiliary input for monitoring a second voltage. MAX6390 offers a manual reset input with a longer VCC reset timeout period (1120ms or 1200ms) and a shorter manual reset timeout (140ms or 150ms).

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.