MAX637ACPA+

Analog Devices / Maxim Integrated
700-MAX637ACPA
MAX637ACPA+

Mfr.:

Description:
Switching Voltage Regulators Preset/Adjustable Output CMOS Inverting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,31 € 9,31 €
7,28 € 72,80 €
6,46 € 323,00 €
6,21 € 621,00 €
5,82 € 1.455,00 €
5,69 € 2.845,00 €
5,61 € 5.610,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
Through Hole
PDIP-8
Inverting
- 15 V
525 mA
1 Output
2.3 V
16.5 V
50 kHz
0 C
+ 70 C
MAX637
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Input Voltage: 2.3 V to 16.5 V
Load Regulation: 0.2 % / V
Operating Supply Current: 80 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: MAX637
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99