MAX6366PKA31+

Analog Devices / Maxim Integrated
700-MAX6366PKA31+
MAX6366PKA31+

Mfr.:

Description:
Supervisory Circuits MAX6366PKA31+

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-8
3.08 V
1 Input
Active High, Open Drain
No Manual Reset
Watchdog
Backup
280 ms
5.5 V
- 40 C
+ 85 C
MAX6366P
Cut Tape
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 15 uA
Overvoltage Threshold: 2.38 V
Pd - Power Dissipation: 700 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 0 V
Undervoltage Threshold: 2.25 V
Part # Aliases: MAX6366P
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99