MAX6365LKA46+T

Analog Devices / Maxim Integrated
700-MAX6365LKA46T
MAX6365LKA46+T

Mfr.:

Description:
Supervisory Circuits SOT23, Low-Power P Supervisory Circuits with Battery Backup and Chip-Enable Gating

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-8
2.5 V, 3 V, 3.3 V, 5 V
1 Input
Active Low, Push-Pull
Manual Reset
No Watchdog
Backup
280 ms
5.5 V
- 40 C
+ 85 C
MAX6365L
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: Chip Enable
Operating Supply Current: 15 uA
Overvoltage Threshold: 4.75 V
Pd - Power Dissipation: 700 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 0 V
Undervoltage Threshold: 4.5 V
Part # Aliases: MAX6365L
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.