MAX6365HKA23+T

Analog Devices / Maxim Integrated
700-MAX6365HKA23T
MAX6365HKA23+T

Mfr.:

Description:
Supervisory Circuits SOT23, Low-Power P Supervisory Circuits with Battery Backup and Chip-Enable Gating

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.492

Stock:
1.492 Can Dispatch Immediately
Quantities greater than 1492 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,85 € 3,85 €
2,90 € 29,00 €
2,67 € 66,75 €
2,41 € 241,00 €
2,30 € 575,00 €
Full Reel (Order in multiples of 2500)
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-6
2.32 V
1 Input
Active High, Open Drain
Manual Reset
No Watchdog
Backup
280 ms
5.5 V
- 40 C
+ 85 C
MAX6365H
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 15 uA
Overvoltage Threshold: 2.38 V
Pd - Power Dissipation: 700 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 0 V
Undervoltage Threshold: 2.25 V
Part # Aliases: MAX6365H
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99