MAX6355SYUT+T

Analog Devices / Maxim Integrated
700-MAX6355SYUTT
MAX6355SYUT+T

Mfr.:

Description:
Supervisory Circuits Dual/Triple-Voltage P Supervisory Circuits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.894

Stock:
1.894 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,25 € 5,25 €
4,02 € 40,20 €
3,72 € 93,00 €
3,39 € 339,00 €
3,23 € 807,50 €
3,13 € 1.565,00 €
3,10 € 3.100,00 €
Full Reel (Order in multiples of 2500)
3,04 € 7.600,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-6
2.19 V, 2.93 V
3 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
180 ms
5.5 V
- 40 C
+ 85 C
1.5 %
MAX6355S
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 20 uA
Overvoltage Threshold: 2.22 V, 2.98 V
Pd - Power Dissipation: 695 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 2.88 V, 2.16 V
Part # Aliases: MAX6355S
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99