MAX6351LSUT+T

Analog Devices / Maxim Integrated
700-MAX6351LSUTT
MAX6351LSUT+T

Mfr.:

Description:
Supervisory Circuits Dual/Triple-Voltage P Supervisory Circuits

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.302

Stock:
1.302 Can Dispatch Immediately
Quantities greater than 1302 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,82 € 4,82 €
3,67 € 36,70 €
3,39 € 84,75 €
3,07 € 307,00 €
2,92 € 730,00 €
2,83 € 1.415,00 €
2,80 € 2.800,00 €
Full Reel (Order in multiples of 2500)
2,75 € 6.875,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-6
2.93 V, 4.63 V
2 Input
Active Low, Push-Pull
Manual Reset
No Watchdog
No Backup
180 ms
5.5 V
- 40 C
+ 85 C
1.5 %
MAX6351L
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Operating Supply Current: 20 uA
Overvoltage Threshold: 2.98 V, 4.72 V
Pd - Power Dissipation: 695 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 4.54 V, 2.88 V
Part # Aliases: MAX6351L
Unit Weight: 79,472 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.