MAX6339IUT+T

Analog Devices / Maxim Integrated
700-MAX6339IUTT
MAX6339IUT+T

Mfr.:

Description:
Supervisory Circuits Quad Voltage P Supervisory Circuit in SOT Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 950

Stock:
950 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 950 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,73 € 7,73 €
5,80 € 58,00 €
5,53 € 138,25 €
4,80 € 480,00 €
4,58 € 1.145,00 €
4,18 € 2.090,00 €
3,69 € 3.690,00 €
Full Reel (Order in multiples of 2500)
3,66 € 9.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-6
1.58 V, 2.19 V, 2.93 V, 4.38 V
4 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
200 ms
5.5 V
- 40 C
+ 85 C
MAX6339I
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Current: 55 uA
Overvoltage Threshold: 1.62 V, 2.25 V, 3 V, 4.5 V
Pd - Power Dissipation: 695.7 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.53 V, 2.13 V, 2.85 V, 4.25 V
Undervoltage Threshold: 4.25 V, 2.85 V, 2.13 V, 1.53 V
Part # Aliases: MAX6339I
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99