MAX6338IUB+

Analog Devices / Maxim Integrated
700-MAX6338IUB
MAX6338IUB+

Mfr.:

Description:
Supervisory Circuits Quad Voltage Monitor with Four Outputs in Max Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,07 € 9,07 €
7,09 € 70,90 €
6,29 € 314,50 €
5,87 € 587,00 €
5,62 € 1.405,00 €
5,51 € 2.755,00 €
5,40 € 5.400,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,08 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX6338IUB+T
Analog Devices / Maxim Integrated
Supervisory Circuits Quad Voltage Monitor with Four Outputs in Max Package

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Monitor
SMD/SMT
UMAX-10
1.8 V, 2.5 V, 3.3 V, 5 V
4 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
5.5 V
- 40 C
+ 85 C
2.5 %
MAX6338I
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Current: 35 uA
Overvoltage Threshold: 4.5 V, 3 V, 2.25 V, 1.62 V
Pd - Power Dissipation: 444 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Undervoltage Threshold: 4.25 V, 2.85 V, 2.13 V, 1.53 V
Part # Aliases: MAX6338I
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.