MAX6329SPUT-T

Analog Devices / Maxim Integrated
Not Assigned
MAX6329SPUT-T

Mfr.:

Description:
LDO Voltage Regulators 150mA, SOT23, Low-Dropout Linear Regulator w/ Internal Microprocessor Reset Circuits

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LDO Voltage Regulators
SMD/SMT
SOT-23-6
3.3 V
150 mA
1 Output
Positive
2.5 V
5.5 V
Adjustable, Fixed
0 C
+ 85 C
20 mV
MAX6329S
Reel
Brand: Analog Devices / Maxim Integrated
Dropout Voltage - Max: 30 mV at 10 mA
Pd - Power Dissipation: 571 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 1.23 V
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Part # Aliases: MAX6329S
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99