MAX6302CPA+

Analog Devices / Maxim Integrated
700-MAX6302CPA
MAX6302CPA+

Mfr.:

Description:
Supervisory Circuits +5V, Low-Power, P Supervisory Circuits with Adjustable Reset/Watchdog

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Quantities greater than 41 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
3,99 € 39,90 €
3,38 € 169,00 €
3,21 € 321,00 €
3,05 € 762,50 €
2,96 € 1.480,00 €
2,92 € 2.920,00 €
2,89 € 7.225,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
Through Hole
PDIP-8
1.24 V
1 Input
Active High, Open Drain
No Manual Reset
Watchdog
No Backup
4 ms
5.5 V
0 C
+ 70 C
2 %
MAX6302
Tube
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Operating Supply Current: 4 uA
Overvoltage Threshold: Adjustable
Pd - Power Dissipation: 727 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.31 V
Undervoltage Threshold: Adjustable
Part # Aliases: MAX6302
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.