MAX622CSA

Analog Devices / Maxim Integrated
700-MAX622CSANR
MAX622CSA

Mfr.:

Description:
Gate Drivers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Analog Devices / Maxim Integrated MAX1822ESA+
Analog Devices / Maxim Integrated
Switching Voltage Regulators High-Side Power Supply

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
High-Side
SMD/SMT
1 Driver
1 Output
25 mA
3.5 V
16.5 V
0 C
+ 70 C
MAX622
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 471 mW
Product Type: Gate Drivers
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: MAX622
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.