MAX6071AAUT21+T

Analog Devices / Maxim Integrated
700-MAX6071AAUT21+T
MAX6071AAUT21+T

Mfr.:

Description:
Voltage References Low-Noise, High-Precision Series Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.733

Stock:
2.733 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,62 € 4,62 €
3,52 € 35,20 €
3,24 € 81,00 €
2,94 € 294,00 €
2,81 € 702,50 €
2,76 € 1.380,00 €
2,74 € 2.740,00 €
Full Reel (Order in multiples of 2500)
2,61 € 6.525,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-6
Series Precision References
2.048 V
0.04 %
6 PPM / C
5.5 V
10 mA
- 40 C
+ 125 C
MAX6071
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Product Type: Voltage References
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX6071
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

MAX6070 & MAX6071 Voltage References

Analog Devices MAX6070 and MAX6071 Voltage References are the highest performance SOT23 voltage references with 6ppm/°C maximum temperature coefficient. These compact low-noise, high-performance devices feature low-drift and low-noise specifications that enable enhanced system accuracy, making these devices ideal for high-precision industrial applications. MAX6070 offers a noise filter option for wideband applications.