MAX6069CAAWS+T

Analog Devices / Maxim Integrated
700-MAX6069CAAWS+T
MAX6069CAAWS+T

Mfr.:

Description:
Voltage References Shunt Voltage Reference in WLP package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.230

Stock:
1.230
Can Dispatch Immediately
On Order:
5.000
Expected 6/4/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,01 € 3,01 €
2,26 € 22,60 €
2,08 € 52,00 €
1,87 € 187,00 €
1,77 € 442,50 €
1,75 € 875,00 €
1,71 € 1.710,00 €
Full Reel (Order in multiples of 2500)
1,65 € 4.125,00 €
1,55 € 7.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage References
RoHS:  
SMD/SMT
WLP-4
Shunt References
2.5 V
0.2 %
20 PPM / C
2 mA
- 40 C
+ 125 C
MAX6069
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Maximum Output Voltage: 2.505 V
Operating Supply Current: 500 nA
Product Type: Voltage References
Shunt Current - Min: 1.2 uA
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 1 uA
Unit Weight: 50,862 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX6069 Shunt Voltage Reference

Analog Devices MAX6069 Shunt Voltage Reference offers a wide 1μA to 2mA current range in an ultra-tiny 4-bump WLP (Wafer-Level Package) design. Ideal for space-critical and low-power applications, these References feature low-temperature coefficients of less than 20ppm/°C and initial accuracy of better than 0.2%. Operating with a +1.25V, +2.048V, +2.5V, or 3V output voltages, the MAX6069 Reference can be used as lower-power, higher-precision upgrades to the ICL8069, LM385, LT1004, and LM4040, in a much smaller package. The Analog Devices MAX6069 also offers a wide 1µA to 2mA operating current range and an extended temperature range of -40°C to +85°C.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.