MAX5996CEVKIT#

Analog Devices / Maxim Integrated
700-MAX5996CEVKIT#
MAX5996CEVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT for Max5996, IEEE 802.3bt-Complian

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,00 € 141,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Power Over Ethernet (PoE)
- 57 V to - 39 V
12 V
MAX5996C
MAX5996
Brand: Analog Devices / Maxim Integrated
Output Current: 5.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX5996CEVKIT Evaluation Kit

Analog Devices MAX5996CEVKIT Evaluation Kit is a fully assembled and tested surface-mount circuit board featuring an Ethernet port, network-powered device (PD) interface controller circuit for -57V supply rail systems. The Evaluation Kit implements the MAX5996C IEEE® 802.3af/at/bt-compliant network PD interface controller in a 16-pin TQFN package with an exposed pad. Analog Devices MAX5996CEVKIT Evaluation Kit receives power from IEEE 802.3af/at/bt compliant power-sourcing equipment (PSE). The PSE provides the required -36V to -57V DC power over an unshielded twisted-pair Ethernet network cable to the eval kit’s RJ45 magnetic jack. The Analog Devices MAX5996CEVKIT features a 1 x 1 Gigabit RJ45 magnetic jack for separating the DC power provided by an endspan or midspan Ethernet system.