MAX5986BETE+T

Analog Devices / Maxim Integrated
700-MAX5986BETE+T
MAX5986BETE+T

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE802.3 af High Efficiency Powered Dev

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,81 € 17.025,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af
323 mA
1.2 Ohms
8.7 V to 60 V
- 40 C
+ 85 C
SMD/SMT
TQFN-16
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: MAX5986EVKIT#
Duty Cycle - Max: 25 %
Operating Supply Current: 3.6 mA
Output Power: 6.49 W
Product Type: Power Switch ICs - POE / LAN
Series: MAX5986
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Part # Aliases: MAX5986
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99