MAX5981BETE+

Analog Devices / Maxim Integrated
700-MAX5981BETE+
MAX5981BETE+

Mfr.:

Description:
Hot Swap Voltage Controllers IEEE 802.3af/at-Compliant, Powered Devic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 120   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,06 € 727,20 €
5,91 € 1.773,00 €
5,86 € 3.164,40 €
5,79 € 5.905,80 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Hot Swap Voltage Controllers
RoHS:  
PoE / LAN Solutions
720 mA to 880 mA
60 V
31 V
1 Channel
270 uA
- 40 C
+ 85 C
SMD/SMT
TQFN-EP-16
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 2.29 W
Product Type: Hot Swap Voltage Controllers
Series: MAX5981
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX5981
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX5981A/MAX5981B PD Interface Controllers

Analog Devices MAX5981A/MAX5981B IEEE® 802.3af/at-Compliant, Powered Device (PD) Interface Controllers with Integrated Power MOSFET provide a complete interface for a PD to comply with the IEEE 802.3af/at standard in a power-over-ethernet (PoE) system. Analog Devices MAX5981x PD Interface Controllers provide the PD with a detection signature, a classification signature, and an integrated isolation power switch with inrush current control. MAX5981x supports a 2-Event classification method specified in the IEEE 802.3at standard and provides a signal to indicate when probed by a Type 2 power sourcing equipment (PSE). 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.