MAX5941AESE+

Analog Devices / Maxim Integrated
700-MAX5941AESE
MAX5941AESE+

Mfr.:

Description:
Power Switch ICs - POE/LAN IEEE 802.3af-Compliant Power-Over-Ethernet Interface/PWM Controller for Power Devices

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,91 € 24,91 €
20,77 € 207,70 €
17,65 € 882,50 €
17,29 € 1.729,00 €
16,63 € 4.157,50 €
16,25 € 8.125,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Powered Device - PD
802.3af
1.1 Ohms
18 V to 67 V
- 40 C
+ 85 C
SMD/SMT
SOIC-Narrow-16
Tube
Brand: Analog Devices / Maxim Integrated
Duty Cycle - Max: 85 %
Operating Supply Current: 400 uA
Output Power: 12.95 W
Product Type: Power Switch ICs - POE / LAN
Series: MAX5941
Factory Pack Quantity: 50
Subcategory: Switch ICs
Part # Aliases: MAX5941
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.