MAX5940CESA+

Analog Devices / Maxim Integrated
700-MAX5940CESA
MAX5940CESA+

Mfr.:

Description:
I/O Controller Interface IC IEEE 802.3af PD Interface Controller for

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,23 € 9,23 €
7,13 € 71,30 €
6,79 € 169,75 €
5,90 € 590,00 €
5,63 € 1.689,00 €
5,13 € 2.565,00 €
4,52 € 4.520,00 €
4,39 € 10.975,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
SO-8
MAX5940
Power-Over-Ethernet Controllers
64 V
64 V
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 1 mA
Operating Supply Voltage: 64 V
Pd - Power Dissipation: 470 mW
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX5940
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542311999
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99