MAX5891EVKIT#

Analog Devices / Maxim Integrated
700-MAX5891EVKIT#
MAX5891EVKIT#

Mfr.:

Description:
Data Conversion IC Development Tools Eval Kit MAX5889/5890/5891 (12-Bit, 600M

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
182,05 € 182,05 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
DAC
MAX5891
1.8 V, 3.3 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Data Conversion IC Development Tools
Series: MAX5891
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX5891
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99