MAX5855EXE+

Analog Devices / Maxim Integrated
700-MAX5855EXE+
MAX5855EXE+

Mfr.:

Description:
Digital to Analog Converters - DAC Universal Wideband Baseband to RF Transmitter with Integrated 5Gsps RF DAC and JESD204B Interface

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX5855
16 bit
4915.2 MS/s
1 Channel
SPI
- 40 C
+ 85 C
SMD/SMT
FCCSP-144
Tray
Brand: Analog Devices / Maxim Integrated
DNL - Differential Nonlinearity: 1.5 LSB
INL - Integral Nonlinearity: 3 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 1.2 V
Factory Pack Quantity: 240
Subcategory: Data Converter ICs
Supply Voltage - Max: 1 V, 1.8 V
Supply Voltage - Min: 1 V, 1.8 V
Type: Interpolating, Modulating RF DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX5855 16-bit, 4.9Gsps RF DAC

Analog Devices MAX5855 16-bit, 4.9Gsps RF Digital-to-Analog Converter (DAC) is an interpolating and modulating DAC. This DAC can directly synthesize up to 1000MHz of instantaneous bandwidth from DC to frequencies greater than 2.45GHz. The device is optimized for cable access and digital video broadcast applications and meets spectral emission requirements for many radio transmitters and modulators. The Analog Devices MAX5855 integrates interpolation filters, a digital quadrature modulator, a numerically controlled oscillator (NCO), a clock multiplying PLL + VCO, and a 14-bit RF DAC core.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converter ICs. A wide range of data conversion ICs are available, including some of the highest-performance analog-to-digital converters (ADCs) and digital-to-analog converters (DACs).