MAX561CAI+T

Analog Devices / Maxim Integrated
700-MAX561CAIT
MAX561CAI+T

Mfr.:

Description:
RS-232 Interface IC 3.3V Transceiver with Two EIA TIA 562 Re

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.880

Stock:
1.880 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1880 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,32 € 7,32 €
5,68 € 56,80 €
5,27 € 131,75 €
4,82 € 482,00 €
4,61 € 1.152,50 €
4,48 € 2.240,00 €
4,37 € 4.370,00 €
Full Reel (Order in multiples of 2000)
4,27 € 8.540,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,53 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX561CAI+
Analog Devices / Maxim Integrated
RS-232 Interface IC 3.3V Transceiver with Two EIA TIA 562 Re

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
SSOP-28
MAX561
Transceiver
116 kb/s
4 Driver
5 Receiver
Full Duplex
3.6 V
3 V
SMD/SMT
8 mA
0 C
+ 70 C
Without ESD Protection
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 3.3 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 10 us
Shutdown: With Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Part # Aliases: MAX561
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99