MAX5527GUA+

Analog Devices / Maxim Integrated
700-MAX5527GUA
MAX5527GUA+

Mfr.:

Description:
Digital Potentiometer ICs 64-Tap, One-Time Programmable, Linear-Ta

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,10 € 21,00 €
1,78 € 89,00 €
1,66 € 166,00 €
1,50 € 375,00 €
1,48 € 740,00 €
1,44 € 1.440,00 €
1,43 € 3.575,00 €
1,41 € 7.050,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5527
100 kOhms
35 PPM / C
25 %
Single
64 Tap
Non Volatile
Serial, 2-Wire
5 V
1.5 uA
- 40 C
+ 105 C
PCB Mount
SMD/SMT
UMAX-8
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Description/Function: 06/01/2015
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5527
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.