MAX5494ETE+

Analog Devices / Maxim Integrated
700-MAX5494ETE
MAX5494ETE+

Mfr.:

Description:
Digital Potentiometer ICs 10-Bit, Dual, Nonvolatile, Linear-Taper

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 467

Stock:
467 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,15 € 11,15 €
8,76 € 87,60 €
7,73 € 193,25 €
7,44 € 892,80 €
7,15 € 2.145,00 €
6,85 € 3.699,00 €
6,75 € 6.885,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5494
10 kOhms
35 PPM / C
25 %
Dual
1024 Tap
Non Volatile
Serial, 3-Wire, SPI
2.7 V to 5.25 V
1.5 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TQFN-16
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Description/Function: 1024-Tap 10k Dual Nonvolatile Linear-Taper Digital Potentiometer (Voltage Divider)
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 60
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5494
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533401000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.