MAX5490XC25000+T

Analog Devices / Maxim Integrated
700-MAX5490XC25000T
MAX5490XC25000+T

Mfr.:

Description:
Resistor Networks & Arrays 100kohm Precision-Matched Resistor-Divid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 131

Stock:
131 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,63 € 4,63 €
3,53 € 35,30 €
3,26 € 81,50 €
2,96 € 296,00 €
2,83 € 707,50 €
2,69 € 2.690,00 €
Full Reel (Order in multiples of 2500)
2,41 € 6.025,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
MAX5490XC
Voltage Dividers
SMD/SMT
100 kOhms
0.1 %
Divider
2 Resistor
3 Pin
35 PPM / C
- 55 C
+ 125 C
SOT-23-3
3.04 mm
1.4 mm
1.12 mm
Brand: Analog Devices / Maxim Integrated
Power per Element: 67.2 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 2500
Subcategory: Resistors
Type: Divider
Voltage Rating: 100 V
Part # Aliases: MAX5490XC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8542390090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85423999
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.