MAX5488EUD+T

Analog Devices / Maxim Integrated
700-MAX5488EUDT
MAX5488EUD+T

Mfr.:

Description:
Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, SPI-Interfac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.625

Stock:
1.625 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1625 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,75 € 8,75 €
6,55 € 65,50 €
6,25 € 156,25 €
5,43 € 543,00 €
5,19 € 1.297,50 €
4,73 € 2.365,00 €
4,18 € 4.180,00 €
Full Reel (Order in multiples of 2500)
3,96 € 9.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,07 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX5488EUD+
Analog Devices / Maxim Integrated
Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, SPI-Interfac

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5488
50 kOhms
35 PPM / C
25 %
Dual
256 Tap
Non Volatile
Serial, 3-Wire, SPI
5 V
400 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-14
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Dual 256-Tap Nonvolatile SPI Interface Linear Taper Digital Potentiometer
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 2500
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5488
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99