MAX5481EUD+

Analog Devices / Maxim Integrated
700-MAX5481EUD
MAX5481EUD+

Mfr.:

Description:
Digital Potentiometer ICs 10-Bit, Nonvolatile, Linear-Taper Digita

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 479

Stock:
479 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,67 € 8,67 €
6,70 € 67,00 €
6,39 € 159,75 €
5,55 € 532,80 €
5,30 € 1.526,40 €
4,82 € 2.776,32 €
4,25 € 4.488,00 €
4,14 € 10.730,88 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,14 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX5481EUD+T
Analog Devices / Maxim Integrated
Digital Potentiometer ICs 10-Bit, Nonvolatile, Linear-Taper Digita

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5481
10 kOhms
35 PPM / C
25 %
Single
1024 Tap
Non Volatile
Serial, 3-Wire, SPI
2.7 V to 5.25 V
1 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-14
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: 1024-Tap 10k Nonvolatile Linear-Taper Digital Potentiometer (Voltage Divider)
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 96
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5481
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.