MAX5478ETE+

Analog Devices / Maxim Integrated
700-MAX5478ETE
MAX5478ETE+

Mfr.:

Description:
Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, I C-Interfac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,56 € 6,56 €
5,07 € 50,70 €
4,70 € 117,50 €
4,04 € 404,00 €
3,85 € 1.925,00 €
3,65 € 3.650,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,56 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX5478ETE+T
Analog Devices / Maxim Integrated
Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, IC-Interface

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5478
50 kOhms
35 PPM / C
25 %
Dual
256 Tap
Non Volatile
Serial, 2-Wire, I2C
5 V
15 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TQFN-EP-16
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 100
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5478
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.