MAX5477ETE+T

Analog Devices / Maxim Integrated
700-MAX5477ETET
MAX5477ETE+T

Mfr.:

Description:
Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, I C-Interfac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,92 € 5,92 €
4,54 € 45,40 €
4,21 € 105,25 €
3,83 € 383,00 €
3,67 € 917,50 €
3,61 € 1.805,00 €
3,59 € 3.590,00 €
Full Reel (Order in multiples of 2500)
3,40 € 8.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,87 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX5477ETE+
Analog Devices / Maxim Integrated
Digital Potentiometer ICs Dual, 256-Tap, Nonvolatile, I C-Interfac

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5477
10 kOhms
35 PPM / C
25 %
Dual
256 Tap
Non Volatile
Serial, 2-Wire, I2C
5 V
15 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TQFN-16
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Description/Function: Dual 256-Tap Nonvolatile I2C Interface Digital Potentiometer
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 2500
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5477
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.