MAX5467EUT+T

Analog Devices / Maxim Integrated
700-MAX5467EUTT
MAX5467EUT+T

Mfr.:

Description:
Digital Potentiometer ICs 32-Tap FleaPoT , 2-Wire Digital Potentiometers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.472

Stock:
10.472 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,88 € 2,88 €
1,90 € 19,00 €
1,75 € 43,75 €
1,52 € 152,00 €
1,43 € 357,50 €
1,26 € 630,00 €
1,03 € 1.030,00 €
Full Reel (Order in multiples of 2500)
0,98 € 2.450,00 €
0,955 € 4.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5467
10 kOhms
35 PPM / C
25 %
Single
32 Tap
Volatile
Serial, 2-Wire
2.7 V to 5.5 V
24 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
SOT-23-6
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: 32-Tap FleaPot, 2-Wire Digital Potentiometers
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 2500
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5467
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99