MAX5456EEE+T

Analog Devices / Maxim Integrated
700-MAX5456EEET
MAX5456EEE+T

Mfr.:

Description:
Digital Potentiometer ICs Stereo Audio Taper Potentiometers with P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
2.500
Expected 7/27/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,75 € 6,75 €
4,96 € 49,60 €
4,62 € 115,50 €
4,07 € 407,00 €
3,85 € 962,50 €
3,46 € 1.730,00 €
2,92 € 2.920,00 €
Full Reel (Order in multiples of 2500)
2,73 € 6.825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,01 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX5456EEE+
Analog Devices / Maxim Integrated
Digital Potentiometer ICs Stereo Audio Taper Potentiometers with P

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5456
10 kOhms
50 PPM / C
30 %
Dual
32 Tap
Volatile
Debounced Pushbutton Up+ Down
3.3 V, 5 V
100 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
QSOP-16
Log
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 2500
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5456
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99