MAX5452EUB+

Analog Devices / Maxim Integrated
700-MAX5452EUB
MAX5452EUB+

Mfr.:

Description:
Digital Potentiometer ICs Dual, 256-Tap, Up/Down Interface, Digita

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,74 € 7,74 €
6,01 € 60,10 €
5,60 € 280,00 €
5,10 € 510,00 €
4,88 € 1.220,00 €
4,74 € 2.370,00 €
4,62 € 4.620,00 €
4,49 € 11.225,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5452
50 kOhms
35 PPM / C
25 %
Dual
256 Tap
Volatile
Up/Down
2.7 V to 5.5 V
2 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
UMAX-10
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Description/Function: Dual, 256-Tap, Up/Down Interface Digital Potentiometers
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5452
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8533400000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.