MAX5436EUB+

Analog Devices / Maxim Integrated
700-MAX5436EUB
MAX5436EUB+

Mfr.:

Description:
Digital Potentiometer ICs 15V, 128-Tap, Low-Drift Digital Potentiometers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 253

Stock:
253 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,45 € 10,45 €
8,20 € 82,00 €
7,29 € 364,50 €
7,01 € 701,00 €
6,72 € 1.680,00 €
6,54 € 3.270,00 €
6,39 € 6.390,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,45 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX5436EUB+T
Analog Devices / Maxim Integrated
Digital Potentiometer ICs 15V, 128-Tap, Low-Drift Digital Potentiometers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5436
50 kOhms
35 PPM / C
25 %
Single
128 Tap
Volatile
Serial, 3-Wire, SPI
2.7 V to 5.25 V
60 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
UMAX-10
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Description/Function: High Voltage 15V, 128-Tap, Low-Drift Digital Potentiometers
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5436
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.