MAX5431AEUB+

Analog Devices / Maxim Integrated
700-MAX5431AEUB
MAX5431AEUB+

Mfr.:

Description:
Resistor Networks & Arrays 15V Digitally Programmable Precision Voltage-Dividers for PGAs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,14 € 13,14 €
10,40 € 104,00 €
9,30 € 465,00 €
8,95 € 895,00 €
8,59 € 2.147,50 €
8,38 € 4.190,00 €
8,20 € 8.200,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Resistor Networks & Arrays
RoHS:  
Tube
MAX5431
Voltage Dividers
SMD/SMT
0.025 %
0.025 PPM / C
- 40 C
+ 85 C
UMAX-10
Brand: Analog Devices / Maxim Integrated
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 50
Subcategory: Resistors
Part # Aliases: MAX5431
Unit Weight: 24,498 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
853321000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.