MAX5426CEUD+

Analog Devices / Maxim Integrated
700-MAX5426CEUD
MAX5426CEUD+

Mfr.:

Description:
Resistor Networks & Arrays Precision Resistor Network for Programma

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Resistor Networks & Arrays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tube
MAX5426
Networks
SMD/SMT
15 kOhms
0.025 %
4 Resistor
14 Pin
35 PPM / C
- 40 C
+ 85 C
5.1 mm
4.5 mm
0.95 mm
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 96
Subcategory: Resistors
Part # Aliases: MAX5426
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
USHTS:
8542390090
JPHTS:
853321000
ECCN:
EAR99