MAX5419LETA+

Analog Devices / Maxim Integrated
700-MAX5419LETA+
MAX5419LETA+

Mfr.:

Description:
Digital Potentiometer ICs 256-Tap, Nonvolatile, I C-Interface, Dig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.873

Stock:
2.873 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,31 € 8,31 €
6,23 € 62,30 €
5,93 € 148,25 €
5,15 € 515,00 €
4,92 € 1.476,00 €
4,49 € 2.245,00 €
3,96 € 3.960,00 €
3,85 € 9.625,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,31 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX5419LETA+T
Analog Devices / Maxim Integrated
Digital Potentiometer ICs 256-Tap, Nonvolatile, I C-Interface, Dig

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5419
200 kOhms
5 PPM / C
Single
256 Tap
Non Volatile
Serial
5 V
500 nA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TDFN-8 EP
Linear
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 100
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5419
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99