MAX5418META+T

Analog Devices / Maxim Integrated
700-MAX5418METAT
MAX5418META+T

Mfr.:

Description:
Digital Potentiometer ICs 256-Tap, Nonvolatile, I C-Interface, Dig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,85 € 9.625,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,31 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX5418META+
Analog Devices / Maxim Integrated
Digital Potentiometer ICs 256-Tap, Nonvolatile, I C-Interface, Dig

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5418
100 kOhms
35 PPM / C
Single
256 Tap
Non Volatile
Serial, 2-Wire
2.7 V to 5.25 V
1 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TQFN-8
Linear
Reel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 2500
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5418
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99