MAX5417META+T

Analog Devices / Maxim Integrated
700-MAX5417METAT
MAX5417META+T

Mfr.:

Description:
Digital Potentiometer ICs 256-Tap, Nonvolatile, I C-Interface, Dig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36.396

Stock:
36.396 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,79 € 6,79 €
5,25 € 52,50 €
4,77 € 119,25 €
4,44 € 444,00 €
4,29 € 1.072,50 €
4,23 € 2.115,00 €
3,99 € 3.990,00 €
Full Reel (Order in multiples of 2500)
3,71 € 9.275,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,79 €
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX5417META+
Analog Devices / Maxim Integrated
Digital Potentiometer ICs 256-Tap, Nonvolatile, I C-Interface, Dig

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5417
50 kOhms
50 PPM / C
Single
256 Tap
Non Volatile
Serial, 2-Wire
2.7 V to 5.25 V
1 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TQFN-8
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Description/Function: 50kOhm, 256-Tap, Nonvolatile, I2C-Interface Digital Potentiometer
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 2500
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5417
Unit Weight: 21 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99