MAX5410EEE+

Analog Devices / Maxim Integrated
700-MAX5410EEE
MAX5410EEE+

Mfr.:

Description:
Digital Potentiometer ICs Dual, Audio, Log Taper Digital Potentiom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.132

Stock:
1.132 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,27 € 5,27 €
4,04 € 40,40 €
3,74 € 93,50 €
3,39 € 339,00 €
3,23 € 969,00 €
3,13 € 1.565,00 €
3,10 € 3.100,00 €
3,05 € 7.625,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5410
10 kOhms
35 PPM / C
30 %
Dual
32 Tap
Volatile
Serial, 3-Wire, SPI
4.5 V to 5.5 V
200 nA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
QSOP-16
Log
Tube
Brand: Analog Devices / Maxim Integrated
Description/Function: Dual Audio Digital Potentiometer
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 100
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Part # Aliases: MAX5410
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.