MAX5408ETE+

Analog Devices / Maxim Integrated
700-MAX5408ETE
MAX5408ETE+

Mfr.:

Description:
Digital Potentiometer ICs Dual, Audio, Log Taper Digital Potentiom

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 149

Stock:
149 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,53 € 5,53 €
4,24 € 42,40 €
3,74 € 93,50 €
3,49 € 261,75 €
3,18 € 954,00 €
3,11 € 1.632,75 €
3,06 € 3.213,00 €
3,01 € 7.675,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
MAX5408
10 kOhms
35 PPM / C
30 %
Dual
32 Tap
Volatile
Serial, 3-Wire, SPI
3.3 V
100 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TQFN-EP-16
Log
Tube
Brand: Analog Devices / Maxim Integrated
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 75
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Part # Aliases: MAX5408
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.